Basetech BT-1783418 Solder Lead-Free Sn99.3Cu0.7 15g 1mm

MPN
BT-1783418
Brand
Basetech
EAN-13
4053199583072
Order Code
08-5374
Country of Origin
China

Discontinued


The Basetech solder, model BT-1783418, is a lead-free soldering wire composed of 99.3% tin and 0.7% copper. It weighs 15 grams with a diameter of 1 mm, making it suitable for precise soldering tasks. This solder is typically used in electronics and electrical work where lead-free compliance is essential.
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 15g
Wire Diameter 1mm
Length 10mm
Width 1mm

Trustpilot