Basetech BT-1762766 Crimper Twin Ferrules Range 0.56mm²

MPN
BT-1762766
Brand
Basetech
EAN-13
4053199571079
Order Code
08-5373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 572 in stock

The Basetech BT-1762766 Crimper is a crimping tool designed to handle twin ferrules ranging from 0.5 to 6 mm². It is ideal for creating secure and reliable electrical connections in a variety of wiring applications. This squeezer is suited for both professional and hobbyist use in electrical and DIY projects.
Type Crimper
For Use With Twin ferrules
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Height 15mm
Weight 0.55kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot