Basetech BT-1697179 Torbedo Level Perfect for Aligning Household Items

MPN
BT-1697179
Brand
Basetech
EAN-13
4053199550715
Order Code
08-5361
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,068 in stock

The Basetech BT-1697179 Torbedo level is a precision measuring tool ideal for construction and carpentry. Manufactured by Basetech, this tool offers reliable and accurate readings. It's typically used for ensuring levels in various building and assembly tasks.
Type Torpedo level
Dimensions (W x H) 13 mm x 44 mm
Height 44mm
Misc Attribute OW180328-1
Number of Vials 2
Visible beam length 58mm
Weight 11.7g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot