Basetech BT-1629564 FM-10 Moisture Meter 0.1-99.9 vol% Wood/Building

MPN
BT-1629564
Brand
Basetech
EAN-13
4053199516919
Order Code
08-5359
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.71 £28.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Basetech FM-10 Moisture Meter, model BT-1629564, is capable of reading building and wood moisture levels from 0.1 up to 99.9 vol%. This moisture meter is a reliable tool for detecting indoor mould risks and maintaining optimal air humidity. Ideal for use as a building mould alert device and hygrometer, it's perfect for managing moisture in various environments.
Type Moisture meter
Display Type LCD
Building moisture reading range (max.) 99.9 vol%
Building moisture reading range (min.) 0.1 vol%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 33 x 70 x 210 mm
Height 210mm
Length 33mm
Measurement type (details) Non-invasive
Power Supply 9 V battery (1x)
Power supply (details) 9V PP3 battery
Reading accuracy - building moisture 0.1%
Reading accuracy - wood moisture 0.1%
Suitable For Materials & wood
Weight 160g
Width 70mm
Wood moisture reading range (max.) 99.9 vol%
Wood moisture reading range (min.) 0.1 vol%

Reviews

Be the first to submit a review

Trustpilot