Basetech BS-10AN Anemometer Measures Wind & Temperature Displays in 5 Units

MPN
BS-10AN
Brand
Basetech
EAN-13
4016139141367
Order Code
08-5354
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

The Basetech BS-10AN anemometer is a versatile air velocity and wind speed meter, measuring speeds from 0.1 to 30 m/s. Manufactured by Basetech, it also functions as a thermometer, making it ideal for meteorological data collection and HVAC applications. This device is particularly useful for assessing air flow and wind force in various settings.
Type Anemometer
Probe Type Vane
Flow Rate 0.1 - 30m/s
Accuracy 5%
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.1m/s
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 104 x 58 x 20 mm
Height 20mm
Length 104mm
Power supply (details) Button cell "CR2032"
Weight 59g
Width 58mm
Wind speed 0.1 - 30 m/s, 0.3 - 90 km/h, 0.2 - 55 knots, 0.2 - 65 MPH, 39 - 5860 ft/min
Wind speed resolution 0.1m/s

Reviews

Be the first to submit a review

Trustpilot