Basetech 98001c376 Hook-and-Loop Tape 400mm x 30mm Black 1 piece

Image Representative of Range

Basetech 98001c376 Hook-and-Loop Tape 400mm x 30mm Black 1 piece

MPN
98001c376
Brand
Basetech
EAN-13
2050003846738
Order Code
11-4232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

Basetech 98001c376 hook-and-loop tape with a strap, measuring 400 mm in length and 30 mm in width, in black. The product is ideal for neatly securing cables or keeping items organised in both home and office settings. It features a durable hook-and-loop mechanism that provides a reusable fastening solution.
Type Hook & Loop Tape
Width 30mm
Length 400mm
Colour Black
Dimensions (L x W) 400 mm x 30 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Tensile strength 450N

Reviews

Be the first to submit a review

Trustpilot