Basetech 98001c371 Reusable Black Hook-and-Loop Cable Tie 250x13mm 1 piece

Image Representative of Range

Basetech 98001c371 Reusable Black Hook-and-Loop Cable Tie 250x13mm 1 piece

MPN
98001c371
Brand
Basetech
EAN-13
2050003820578
Order Code
11-4229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.761
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,920 in stock

Basetech robust hook-and-loop cable tie with dimensions of 250 mm by 13 mm, available in black. This versatile tie is perfect for securing and organising cables in both domestic and professional settings. Its durable design ensures reliable bundling for various applications.
Type Hook-and-loop cable tie
Width 13mm
Length 250mm
Colour Black
Bundle diameter approx. 70mm
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot