Basetech 98001c370 Hook-and-loop Cable Tie 150x13mm Black Reusable

Image Representative of Range

Basetech 98001c370 Hook-and-loop Cable Tie 150x13mm Black Reusable

MPN
98001c370
Brand
Basetech
EAN-13
2050006380734
Order Code
11-4228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.671
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,170 in stock

Basetech 98001c370 hook-and-loop cable tie designed for efficient bundling. Measuring 150 mm in length and 13 mm in width, this black tie is ideal for organizing cables and wires neatly. Its reusable nature makes it perfect for both home and office applications.
Type Hook-and-loop cable tie
Width 13mm
Length 150mm
Colour Black
Bundle diameter 30mm
Dimensions (L x W) 150 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad

Reviews

Be the first to submit a review

Trustpilot