Basetech 553888 T-3 Soldering Tip 4.9mm x 57mm for JLT-13 Station

Image Representative of Range

Basetech 553888 T-3 Soldering Tip 4.9mm x 57mm for JLT-13 Station

MPN
553888
Brand
Basetech
EAN-13
4016138833898
Order Code
11-4227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 588 in stock

The Basetech T-3 soldering tip features a pencil-shaped design with a 4.9 mm tip size and 57 mm tip length, ideal for precision soldering tasks. Manufactured by Basetech, this single-piece accessory is suitable for both professional and hobbyist electronic work. Common applications include circuit board repairs and detailed electronic assembly.
For Use With Basetech compact soldering station JLT-13
Tip Type Pencil-shaped
Tip Size 4.9mm
Length 57mm
Type Soldering tip
Width 4.9mm

Reviews

Be the first to submit a review

Trustpilot