Basetech 1599704 Lever Gauge 0.8mm 0.01mm Reading Precise Tool

MPN
1599704
Brand
Basetech
EAN-13
4016139327952
Order Code
08-5344
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Manufactured by Basetech, the 1599704 Lever gauge features a measurement range of 0.8 mm with a reading precision of 0.01 mm. It is ideal for precision engineering and detailed measurement tasks requiring high accuracy. This tool is typically used in industries where precise component alignment and calibration are crucial.
Type Lever gauge
Accuracy ± ±0.001mm
Maximum Measurement 0.8mm
Calibrated to Manufacturer's standards (no certificate)
Length 74mm
Reading 0.01mm
Reading range (max.) 0.8mm
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot