Basetech 1599561 Universal Caliper 300mm Precise Measurement Tool

MPN
1599561
Brand
Basetech
EAN-13
4016139327860
Order Code
08-5343
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £192.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 20/07/2026

The Basetech 1599561 Universal caliper is a precise measuring tool that spans 300 mm. It is designed for accurate measurements in various engineering and woodworking applications. This caliper is suitable for both professional and hobbyist use.
Type Height gauge
Length 545mm
Accuracy 0.02mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Plastic free packaging Plastic-free packaging
Reading range (max.) 300mm
Scale length (max.) 80mm
Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot