Basetech 1553063 Vice 70mm Jaw & Span Width Suction Foot Ball Joint

MPN
1553063
Brand
Basetech
EAN-13
4016139191973
Order Code
08-5334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 778 in stock

The Basetech 1553063 vice features a jaw width and maximum span width of 70 mm. This tool is ideal for securing workpieces during tasks such as sawing, drilling, or filing. As a vacuum vice, it is suitable for both professional workshops and DIY projects.
Type Vice
Jaw Width 70mm
Dim (L x W x H) 155 x 155 x 160 mm
Height 160mm
Length 155mm
Plastic free packaging Plastic-free packaging
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot