Barthelme LEDTREIB59 LED converter 350mA 24V DC High Power LED Supply

Order Code:

13-7039

Brand: Barthelme MPN: LEDTREIB59 EAN-13: 4021553765006
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Barthelme LEDTREIB59, also known as 154968 - Barthelme LEDTREIB59, is a high-performance LED converter designed to supply 350mA at 24V DC, optimised for high-power LED systems. This product offers reliable power delivery for LED arrays, ensuring efficient energy use and extended lifespan of lighting applications. Its robust design is engineered to meet the demands of modern lighting installations, making it an ideal choice for both architectural and industrial lighting projects. Typically employed in scenarios requiring consistent LED brightness and colour stability, the LEDTREIB59 supports rigorous operational standards in demanding environments. This converter enhances system efficiency, ensuring that it remains a preferred choice for engineers seeking a dependable power source for sophisticated LED installations.
Type LED converter
Output Current 350mA
Input Voltage 24V DC
Dimensions (L x W x H) 40 x 18 x 12 mm
Height 12mm
Length 40mm
Max. output current 350mA
Min. operating voltage 10V DC
Width 18mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot