Barthelme 62399371 Soffit Cover PMMA Satin 1m Diffuse Light Distribution |
08-5288
|
|
Back order - 38 availableBack-order availability date - 04/12/2026
|
1+ £4.27
| 1+ |
£4.27 |
| 10+ |
£4.03 |
| 50+ |
£3.93 |
Price per unit Ex VAT
|
White |
1000 x 14.8 x 8mm |
8mm |
PMMA |
14.8mm |
|
|
Cover |
n.a |
1m |
Barthelme 62399791 CATania Cover Opal White PMMA 1000x38.6x13.2mm |
08-5299
|
|
|
1+ £9.34
Price per unit Ex VAT
|
Opal, White |
1000 x 38.6 x 13.2mm |
13.2mm |
PMMA |
38.6mm |
|
|
Cover |
n.a |
1m |
Barthelme 62399821 CATANIA 3030 Cover Plastic 1000x27.4x7.6mm Opal White |
08-5301
|
|
Back order - 36 availableBack-order availability date - 04/12/2026
|
2+ £2.99
Price per unit Ex VAT
|
White |
1000 x 27.4 x 7.6mm |
7.6mm |
Plastic |
27.4mm |
Cover plastic Catania opal white 1m |
0 |
Cover |
n.a |
1m |
Barthelme 62399851 Cover Plastic 1000x27.4x7.6mm Protects LED Strips |
08-5304
|
|
Back order - 1 availableBack-order availability date - 04/12/2026
|
1+ £9.92
Price per unit Ex VAT
|
Ecru |
1000 x 27.4 x 7.6mm |
7.6mm |
Plastic |
27.4mm |
Cover plastic Catania natural 1m |
|
Cover |
n.a |
1m |
Barthelme 62399861 Cover Plastic 1000x27.4x7.6mm LED Strip Protection |
08-5305
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £9.92
Price per unit Ex VAT
|
Clear |
1000 x 27.4 x 7.6mm |
7.6mm |
Plastic |
27.4mm |
Cover plastic Catania clear 1 .m |
|
Cover |
n.a |
1m |
Barthelme 62399891 CATania Cover 1m PMMA LxWxH: 1000x28.6x28.6mm |
08-5307
|
|
|
1+ £6.36
Price per unit Ex VAT
|
|
1000 x 28.6 x 28.6mm |
28.6mm |
PMMA |
28.6mm |
|
|
Cover |
n.a |
1m |