Barthelme 62399851 Cover Plastic 1000x27.4x7.6mm Protects LED Strips

MPN
62399851
Brand
Barthelme
EAN-13
4021553046877
Order Code
08-5304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.67 £9.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

This Barthelme plastic cover measures 1000 x 27.4 x 7.6 mm. Designed as a protective profile cover, it is ideal for use with LED strip lights. Typical applications include cupboard lighting and enhancing the aesthetic appeal of LED installations.
Type Cover
Housing colour Ecru
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 27.4 x 7.6mm
Height/depth 7.6mm
Housing Material Plastic
Length 1m
Misc Attribute 1 Cover plastic Catania natural 1m
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot