Barthelme 62399861 Cover Plastic 1000x27.4x7.6mm LED Strip Protection

MPN
62399861
Brand
Barthelme
EAN-13
4021553046914
Order Code
08-5305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.67 £9.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Barthelme manufactures this protective plastic cover, measuring 1000 x 27.4 x 7.6 mm, which is ideal for LED strip lights. It serves as a cover plate for cupboard lighting and light-emitting diode strips. This product is commonly used to safeguard and enhance the appearance of lighting installations.
Type Cover
Housing colour Clear
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 27.4 x 7.6mm
Height/depth 7.6mm
Housing Material Plastic
Length 1m
Misc Attribute 1 Cover plastic Catania clear 1 .m
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot