Barthelme 62399891 CATania Cover 1m PMMA LxWxH: 1000x28.6x28.6mm

MPN
62399891
Brand
Barthelme
EAN-13
4021553056999
Order Code
08-5307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 17/07/2026

The Barthelme 62399891 CATania Angolo 3030 cover is crafted from PMMA and measures 1000 x 28.6 x 28.6 mm. This cover is designed to protect LED strip lights, making it ideal for cupboard lighting and other applications requiring precise light diffusion. Its durable construction ensures long-lasting performance for various lighting projects.
Type Cover
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 28.6 x 28.6 mm
Height 28.6mm
Length 1m
Material PMMA
Width 28.6mm

Reviews

Be the first to submit a review

Trustpilot