Barthelme 62399371 Soffit Cover PMMA Satin 1m Diffuse Light Distribution

MPN
62399371
Brand
Barthelme
EAN-13
4021553044187
Order Code
08-5288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.27
10+ £4.03
50+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 04/12/2026

The Barthelme 62399371 Soffit Cover is a satin-finished PMMA cover measuring 1 metre in length, designed to protect and diffuse light from LED strip lights. Its dimensions of 1000 x 14.8 x 8 mm make it ideal for use in cupboard lighting or other interior applications requiring subtle illumination. This cover ensures an even distribution of light, enhancing the aesthetics and performance of LED strip installations.
Type Cover
Housing colour White
Energy efficiency rating n.a
Dimensions (L x W x H) 1000 x 14.8 x 8mm
Height/depth 8mm
Housing Material PMMA
Length 1m
Width 14.8mm

Reviews

Be the first to submit a review

Trustpilot