Barthelme 62517800 ECOline Dimmer 1-10V

MPN
62517800
Brand
Barthelme
EAN-13
4021553007526
Order Code
51-0216
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.75 £45.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 40W 1 to 10V dimmable LED driver.
  • High efficiency design
Type LED converter
Output Voltage 1 to 10V
Input Voltage 110 to 240V
Input power 40W
Maximum Temperature 60°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot