Bailey 3589 Drain Tracing Dye - Green

MPN
3589
Brand
Bailey
EAN-13
5016729012090
Order Code
95-2323
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Baileys Drain Tracing Dyes are soluble in water and are used to locate the direction of water flow in pipes, drains etc.

The best way to use the dye is to dissolve the required amount into about five litres of water and then add into the flow or tank. The dilution rates assume that the dye is being added to clean water, for examle one 8oz jar will provide enough dye for approximately 15,000 litres/3,300 gallons of water.

However please note that dirty water will require a greater concentration of dye.

The Baileys BAI3589 Drain Tracing Dyes is 8 ounces (200 grammes)
Colour: Green
Part No: 3589
Dilution Rates Litres: 15-20,000


Type Drain dye

Reviews

Be the first to submit a review

Trustpilot