1992 Drain Tracing Dye - Blue

Bailey Brand: Bailey

The Baileys Drain Tracing Dyes are soluble in water and are used to locate the direction of water flow in pipes, drains etc.

The best way to use the dye is to dissolve the required amount into about five litres of water and then add into the flow or tank. The dilution rates assume that the dye is being added to clean water, for examle one 8oz jar will provide enough dye for approximately 15,000 litres/3,300 gallons of water.

However please note that dirty water will require a greater concentration of dye.

The Baileys BAI1992 Drain Tracing Dyes is 8 ounces (200 grammes)
Colour: Blue
Part No: 1992
Dilution Rates Litres: 12-14,000

Description Image Product Buy Pricing (Ex VAT) Type
Bailey 1992 Drain Tracing Dye - Blue
Bailey 1992 Drain Tracing Dye - Blue
Standard range
Order code: 95-2322
MPN: 1992

Despatched within 2 working days - 2 in stock
1+ £24.00
Price per unit Ex VAT
Drain dye
Bailey 3589 Drain Tracing Dye - Green
Bailey 3589 Drain Tracing Dye - Green
Standard range
Order code: 95-2323
MPN: 3589

Despatched within 2 working days - 5 in stock
1+ £24.00
Price per unit Ex VAT
Drain dye
Bailey 3590 Drain Tracing Dye - Red
Bailey 3590 Drain Tracing Dye - Red
Standard range
Order code: 95-2324
MPN: 3590

Despatched within 2 working days - 5 in stock
1+ £24.00
Price per unit Ex VAT
Drain dye
Bailey 3591 Drain Tracing Dye - Yellow
Bailey 3591 Drain Tracing Dye - Yellow
Extended range
Order code: 95-2325
MPN: 3591

Available to back orderPlease contact us for lead time
1+ £24.00
Price per unit Ex VAT
Drain dye
Bailey 3592 Drain Tracing Dye - Purple
Bailey 3592 Drain Tracing Dye - Purple
Standard range
Order code: 95-2326
MPN: 3592

Despatched within 4 working days - 5 in stock
1+ £17.74
Price per unit Ex VAT
Drain dye

Trustpilot