Bahco B193.000.075 BAHCOFIT Screwdriver Pozidriv Tip PZ0 x 75mm

MPN
B193.000.075
Brand
Bahco
EAN-13
7314150278190
Order Code
95-1580
Country of Origin
Spain
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BAHCOFIT Pozi Tip screwdrivers are suitable for Pozi head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip: PZ0
Blade length: 75mm.
Total length: 170mm.


Length 75mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot