Bahco WBMF190 File 1pc(s) Precision Tool High-Quality Steel

MPN
WBMF190
Brand
Bahco
EAN-13
7314150315260
Order Code
01-4545
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Bahco manufactures the WBMF190, a versatile pry bar featuring a chisel end and a crowbar end. This tool is designed for precision during demolition and construction tasks. The Bahco WBMF190 is ideal for professionals needing a reliable and efficient solution for prying, lifting, and scraping.
Type Pry & Wrecking Bars
Overall Length 188mm
Blade Width 21mm
Material Steel
Weight 77g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot