Bahco WBF380 Flat Nail Iron 374mm S45C Steel Curved & Flat End Claws

MPN
WBF380
Brand
Bahco
EAN-13
7314150315253
Order Code
01-4544
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco WBF380 is a durable flat nail iron designed for effective prying and chiselling tasks. This robust pry bar is ideal for removing embedded nails and general lever work. Bahco ensures high-quality construction suitable for both professional and DIY applications.
Type Pry & Wrecking Bars
Overall Length 374mm
Bar Diameter 35mm
Dim (Ø x L) 35 mm x 374 mm
Material Steel
Material hardness 36 - 43
Weight 650g

Reviews

Be the first to submit a review

Trustpilot