Bahco TAW12340 Torque Wrench 1/2" 17-340 Nm Metal Housing LED Display

MPN
TAW12340
Brand
Bahco
EAN-13
7314150274963
Order Code
01-4543
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £734.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

Bahco manufactures the TAW12340 torque wrench, a ratcheting tool capable of managing torque settings from 17 to 340 Nm. This tool is ideal for precise tightening tasks in automotive and industrial applications. Designed for durability and accuracy, the torque wrench features a 1/2" (12.5 mm) drive size.
Type Torque wrench
Length 670mm
Torque Range 340Nm
Downforce 1/2" (12.5 mm)
Torque (min.) 17Nm
Trigger Accuracy 3%
Weight 1910

Reviews

Be the first to submit a review

Trustpilot