Bahco SS001-150 Stainless Steel Central Nut Adjustable Wrench 150mm

MPN
SS001-150
Brand
Bahco
EAN-13
7314150404377
Order Code
01-4534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £85.98 £56.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Bahco SS001-150 is an adjustable wrench, suitable for a spanner size of 18 mm. Manufactured by Bahco, it features a durable one-piece design. This tool is ideal for various maintenance and repair tasks requiring precise grip and adjustment.
Type Shifter
Overall Length 152mm
Material Stainless steel
Spanner size 18mm
Weight 120g

Reviews

Be the first to submit a review

Trustpilot