Bahco SB6950QR Ratchet 145mm 1/4" Forward/Reverse 1pc

MPN
SB6950QR
Brand
Bahco
EAN-13
7314150548118
Order Code
01-4519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bahco SB6950QR is a 1/4" forward/reverse ratchet measuring 145 mm. This tool features a quick-release mechanism for efficiency and smooth operation. It is typically used for tightening or loosening fasteners in mechanical and automotive applications.
Type Forward/reverse ratchet
Length 145mm
Downforce 1/4"
Material Steel
Number of Teeth 60
Weight 95g

Reviews

Be the first to submit a review

Trustpilot