Bahco S95 1/4in & 1/2in Drive Socket & Mech Set of 95 Metric

MPN
S95
Brand
Bahco
EAN-13
7314150409167
Order Code
95-2052
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £237.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bahco S95 1/4in & 1/2in Drive Socket Set contains a selection of sockets made from high-performance alloy steel with a matt finish. The Dynamic Drive™ profile protects the sockets from wear and damage. Supplied in an oil and temperature resistant polypropylene case with three sections. Contains:

12 x 1/4in Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm

1 x 1/4in Sliding T-Bar
1 x 1/4in Universal Joint
1 x 1/4in Spinner with 2-Component Handle
2 x Extension Bars: 50mm, 100mm
1 x 1/4in Quick-Release Ratchet

17 x 1/2in Hex Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm
2 x 1/2in Spark Plug Sockets: 16mm (5/8in), 21mm (13/16in)

1 x 1/2in T-Adaptor
1 x 1/2in Universal Joint
2 x Extension Bars: 100mm, 250mm
1 x 1/2in Quick-Release Ratchet

1 x 31 Piece 59/S31 Bit Set containing:
3 x 25mm Slotted Bits: 3, 4.5, 5.5mm
5 x 25mm Phillips Bits: PH1, PH2(3), PH3
2 x 25mm Grabber Phillips Bits: PH2G(2)
5 x 25mm Pozidriv Bits: PZ1, PZ2(3), PZ3
11 x 25mm TORX Bits: TX10, TX15(3), TX20(3), TX25(2), TX27, TX30
4 x 25mm Hex Bits: 3, 4, 5, 6mm
1 x 25mm Magnetic Bit Holder

1 x 9 Piece BE-9770 Hexagon Key Set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm

1 x 13 Piece Combination Spanner Set on a practical removable tool-rack: 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm


Type Socket set

Reviews

Be the first to submit a review

Trustpilot