Bahco R6950 Forward/reverse Ratchet 160mm Durable 1pc Steel Tool

MPN
R6950
Brand
Bahco
EAN-13
7314151089658
Order Code
01-4515
Country of Origin
Argentina
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £71.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Bahco R6950 forward/reverse ratchet is a versatile tool with a 160 mm handle length. Manufactured by Bahco, it features easy switching between forward and reverse actions. This ratchet is ideal for various mechanical and engineering applications, providing efficiency in tightening or loosening fasteners.
Type Forward/reverse ratchet
Length 160mm
Material properties polishing
Number of Teeth 32
Weight 225g

Reviews

Be the first to submit a review

Trustpilot