Bahco PC11-19-PS ProfCut Pull Saw 280mm (11in) 19 TPI Extra Fine

MPN
PC-11-19-PS
Brand
Bahco
EAN-13
7311518285548
Order Code
95-1965
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.51 £28.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco ProfCut Pullsaw is a general carpentry pull-saw for fine, cross and angled cuts. The pull action allows for a thin blade (0.60 mm), creating a minimum of removal (kerf 0.90 mm) and therefore requiring less force.

Has a hardpoint, triple edge JT tooth design, and a two-component handle which ensures a comfortable and safe grip. The flexibility of the blade makes it possible to perform excellent cuts close to another surface.

Length 270mm (10 1/2 in)
Teeth 18.5 tpi


Type Saw

Reviews

Be the first to submit a review

Trustpilot