Bahco PC-20-LAM ProfCut Laminator Saw 500mm (20in) 11 TPI

MPN
PC-20-LAM
Brand
Bahco
EAN-13
7311518258290
Order Code
95-1943
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Bahco ProfCut Laminator Saw has been specially designed for cutting laminated and wooden flooring. Has a 2-component handle that provides optimum user comfort.

The high-quality steel blade is taller and thicker than conventional blades and has fine XT hardpoint toothing, allowing a faster and straighter cut.

Blade Length: 500mm (20in).
Teeth: 11 TPI.


Type Saw
Length 500mm

Reviews

Be the first to submit a review

Trustpilot