Bahco MTB-8-25-M Tape Measure 8m Carbon Steel Durable Design

Image Representative of Range

Bahco MTB-8-25-M Tape Measure 8m Carbon Steel Durable Design

MPN
MTB-8-25-M
Brand
Bahco
EAN-13
7314150127078
Order Code
01-4487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco MTB-8-25-M tape measure, featuring an 8 m carbon steel blade, ensures durability and precision. Manufactured by Bahco, it is reliable for both professional and DIY measurement tasks. This tape measure is ideal for construction and carpentry applications.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Carbon steel
Max. reading range 8m

Reviews

Be the first to submit a review

Trustpilot