Bahco MES-3.5-900FG Splitting Axe Fibreglass Handle MES 3.5-900FG 3.8kg

MPN
MES-3.5-900FG
Brand
Bahco
EAN-13
7311518281120
Order Code
95-2180
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £51.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Heavy splitting axe for use both as a splitting axe and a hammer to drive a wedge.

Head with turning hook for logs and is intended for chopping difficult and very thick wood.

Comfortable, three-component handle with non-slip grip provides safety and long life.

Weight: 3.80kg
Length: 900mm.


Type Axe
Head Weight 3.8kg
Handle Length 900mm

Reviews

Be the first to submit a review

Trustpilot