Bahco EX-RM ERGO™ Handsaw System Handle Only Right Hand Medium Grip

MPN
EX-RM
Brand
Bahco
EAN-13
7311518298470
Order Code
95-1733
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bahco ERGO™ Handsaw System Handle is the most advanced and comfortable handle ever. Mix and match with a range of interchangeable Bahco superior blades.

This truly flexible system combines maximum versatility with superior sawing performance. You simply purchase the blade you require and retain the professionally engineered handle.

Left-handed handle is available in one size only.

Features:
- Asymmetrical handle design eliminates pressure points and stops the hand sliding on the handle.
- Thermoplastic Elastomer (TPE) for optimum friction and a warm feel.
- The angle and position of the handle in relation to the blade teeth reduces sawing forces and increases efficiency.
- Available for left or right-handed users.

Right hand medium grip.


Type Saw

Reviews

Be the first to submit a review

Trustpilot