Bahco Ergo Round Nose Pliers 4530 135mm

MPN
4530
Brand
Bahco
EAN-13
7314150100095
Order Code
86-8080
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Compact round nose pliers developed according to the scientific ERGO™ process.


  • Round nose pliers
  • Overall length 135mm
  • Black finish, anti-corrosion treated
  • High performance alloy steel
  • ERGO™ handles with 2-component, thermoplastic surface on tough polypropylene
  • CNC machine grinding guarantees accuracy
  • Return spring
  • Ideal for use in fine mechanical, telecommunication and electronics industries
  • ISO 5745
  • Bahco type 4530
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Overall Length 135mm
Plier Style Round nose

Reviews

Be the first to submit a review

Trustpilot