Bahco Ergo BE-9885 5 Piece Torx® Screwdriver Set

MPN
BE-9885
Brand
Bahco
EAN-13
7314150048465
Order Code
86-2098
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/10/2026

The Bahco Ergo Torx Screwdriver Set, 5-Piece (BE-9885) is a 5-piece tool kit featuring Torx head screwdrivers - T10,T15, T20, T25, T30, 75, 100, 125 and 150mm blade length.


  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle material
  • Black oxidized finish
Type Screwdrivers Mixed
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot