Bahco CS300 Combination Square 300mm (12in)

MPN
CS300
Brand
Bahco
EAN-13
7314150125258
Order Code
95-1692
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 300mm 400mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 9 days

The Bahco sliding Combination Square has both metric and imperial markings on its ruler. It can mark 90° and 45° with an adjustable depth for repetition marking and scribing. The built-in level bubble provides approximate marking and the square has a metal scriber contained in the end.

Size: 300mm (12in)


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Reviews

Be the first to submit a review

Trustpilot