Bahco BLE305 Workshop Stool: Padded Height-Adjustable 136kg Capacity

MPN
BLE305
Brand
Bahco
EAN-13
7314150339341
Order Code
01-4469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £142.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 26/11/2026

Bahco's BLE305 Workshop stool chair is a versatile automotive tool designed for car repair tasks. It features a robust and comfortable design, making it ideal for prolonged use in workshops. This stool is essential for mechanics seeking efficiency and comfort during repair jobs.
Type Stool
Number of Wheels/Castors N/A
Weight Capacity 136kg
Dimensions (Ø x H) 355 mm x 755 mm
Height 755mm
Weight 6kg

Reviews

Be the first to submit a review

Trustpilot