Bahco BLE302 Working Seat/Roller Bed 3 Positions 360° Rotating Wheels

MPN
BLE302
Brand
Bahco
EAN-13
7314150227679
Order Code
01-4468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £105.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 29/10/2026

Bahco's BLE302 combines a working seat and roller bed, ideal for comfort during automotive repairs. It is designed for use as car tools and car repair tools, making it versatile in any garage setting. This innovative product enhances efficiency and ease when performing maintenance tasks.
Type Creeper / seat
Number of Wheels/Castors 6
Weight Capacity 136kg
Dimensions (L x W x H) 1010 x 490 x 135 mm
Height 135mm
Length 1010mm
Weight 135g
Width 490mm

Reviews

Be the first to submit a review

Trustpilot