Bahco BE62110 Adjustable Wrench 150mm Ergonomic Grip Steel

MPN
BE62110
Brand
Bahco
EAN-13
7314150403332
Order Code
01-4397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bahco's BE62110 is a high-quality automotive tool designed for car repair. It features robust construction ideal for professional use. This tool is typically used in various car maintenance tasks.
Type Wrench
Dimensions (L x W x H) 249 x 57 x 42.5 mm
Height 42.5mm
Length 249mm
Weight 258g
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot