Bahco BE-9890S ERGO™ Screwdriver Set (Combi Tip PZ1 PZ2)

MPN
BE-9890S
Brand
Bahco
EAN-13
7314150237715
Order Code
86-2170
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

An insulated screwdriver set with 2 Combi head screwdrivers ideal for work on live equipment up to 1000V.

The combination head consists of a Pozidriv head combined with a slotted head and is ideal for transmitting maximum torque to screws which have combination heads, e.g., those often found in heavy-duty terminals.


  • Combi head:
  • Pz1/5 x 80mm and Ph2/6 x 100mm
  • Bahco type BE-9890S
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot