Bahco BE-9872 BE-9872 ERGO™ Screwdriver Set, 8 Piece

MPN
BE-9872
Brand
Bahco
EAN-13
7314150440412
Order Code
97-7101
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco ERGO™ Screwdrivers have been developed according to the scientific ERGO™ process. The high-performance alloy steel blade has been chrome plated and entirely hardened for high protection against corrosion, a long life tool. A black oxide tip provides higher accuracy.

A three-component handle provides maximum user comfort. The soft material with ridged surface provides superior grip and greater force transmission. A flat face prevents the screwdriver from rolling away. It's easy to choose the right tip, thanks to the colour-coded handle and permanent symbol on the domed end.

This set of 8 contains:

1 x Slotted Screwdriver: 0.6 x 3.5 x 75mm.

2 x Phillips Screwdrivers: PH1 x 75mm and PH2 x 100mm.

2 x Pozidriv Screwdrivers: PZ1 x 75mm and PZ2 x 100mm.

3 x TORX Screwdrivers: T15 x 100mm, T20 x 100mm and T25 x 125mm.


Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Torx

Reviews

Be the first to submit a review

Trustpilot