Bahco ERGO™ VDE Insulated Screwdrivers are suitable for work on live equipment, up to 1,000 Volts, high quality blade insulation moulded directly onto the blade. The high-performance alloy steel blade has been chrome plated and entirely hardened for high protection against corrosion, long life tool. A black oxide tip provides higher accuracy.
Developed according to the scientific ERGO™ process. A three-component handle provides maximum user comfort. The soft material with ridged surface provides superior grip and greater force transmission. A flat face prevents the screwdriver from rolling away. Its easy to choose the right tip, thanks to the colour-coded handle* and permanent symbol on the domed end.
Each screwdriver is individually inspected and manufactured according to IEC 60900, tested in a water bath at 10,000V.
This set of 5 contains:
2 x Slotted Slim Screwdrivers: 3 x 100mm and 4 x 100mm
2 x Phillips Slim Screwdrivers: PH1 x 80mm and PH2 x 100mm
1 x TORX Slim Screwdriver: TX10 x 100mm
*No colour identification in extra small handle , size 3.0 (BE-8220SL)
| Type |
VDE Screwdrivers |
| Number of Pieces |
5 |
| ESD Safe |
No |
| VDE/1000V Approved |
Yes |
| Tip Type |
Torx |