Bahco BE-8905 Ergo Workshop Star T 5 Screwdriver 3-Component Handle

MPN
BE-8905
Brand
Bahco
EAN-13
7314153010049
Order Code
01-4453
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco Ergo Workshop Star screwdriver T5 is designed for precision and comfort during use. Featuring a Torx tip, it is ideal for detailed electronics and assembly tasks. Ergonomically crafted by Bahco, it ensures efficient and strain-free operation.
Length 197mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Downforce Star
Handle Length 122mm
Handle Ø 20mm
Material properties chrome plated
Product Type Screwdriver
Range of use Workshop
Size T 5

Reviews

Be the first to submit a review

Trustpilot