Bahco BE-8904 Ergo Star T4 Screwdriver 3-Component Handle Steel Alloy

MPN
BE-8904
Brand
Bahco
EAN-13
7314153010957
Order Code
01-4452
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bahco manufactures the Ergo Workshop Star screwdriver, featuring an ergonomic handle for improved grip and comfort. This Torx T4 screwdriver is ideal for precise applications needing detailed control. Commonly used in electronics repair or assembly, it offers durability and reliability.
Length 197mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 197 mm x 60 mm
Downforce Star
Handle Length 122mm
Handle Ø 20mm
Material properties chrome plated
Product Type Screwdriver
Range of use Workshop
Size T 4
Weight 0.02kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot