Bahco BE-8820L ERGO Phillips PZ2 Screwdriver 3-Component Grip ISO 8764

Order Code:

01-4448

Brand: Bahco MPN: BE-8820L EAN-13: 7314151838737
  • Country of Origin: Spain
  • View All

Discontinued


The Bahco BE-8820L Phillips screwdriver PZ 2 is manufactured by Bahco and features a durable, ergonomic design for comfortable use. Its precision-machined tip ensures an exact fit in screw heads, reducing the risk of cam-out. Ideal for professionals and DIY enthusiasts, this screwdriver is commonly used in automotive and furniture assembly applications.
Length 322mm
ESD Safe No
Tip Size PZ2
VDE/1000V Approved No
Dim (L x W) 322 mm x 120 mm
Handle Length 122mm
Handle Ø 36mm
Size PZ 2
Type Phillips screwdriver
Width 120mm

Trustpilot