Bahco BE-8620L ERGO Phillips Screwdriver PH2 3-Component Grip Steel Alloy

MPN
BE-8620L
Brand
Bahco
EAN-13
7314151838690
Order Code
01-4434
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco BE-8620L Phillips screwdriver PH 2, manufactured by Bahco, features a comfortable grip for precise screwdriving tasks. It is designed with a durable, versatile tip suitable for a variety of Phillips screws. This screwdriver is ideal for both professional and DIY applications.
Length 322mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Dim (L x W) 322 mm x 122 mm
Handle Length 122mm
Handle Ø 36mm
Product Type Screwdriver
Size PH 2
Weight 0.125kg
Width 122mm

Reviews

Be the first to submit a review

Trustpilot