Bahco BE-8611 Ergo Phillips Screwdriver PH 1 Comfort Grip Alloy Blade

MPN
BE-8611
Brand
Bahco
EAN-13
7311518292317
Order Code
01-4433
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco BE-8611 Phillips screwdriver PH 1 is manufactured by Bahco, known for their high-quality tools. This screwdriver features a comfort grip handle and a precision-machined tip for accurate screwdriving. It is typically used for driving Phillips screws in various household and professional applications.
Length 197mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Size PH 1
Weight 0.045kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot