Bahco BE-8610L ERGO Phillips Screwdriver PH 1 3-Component Grip

MPN
BE-8610L
Brand
Bahco
EAN-13
7314151838683
Order Code
01-4431
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco's BE-8610L Phillips screwdriver PH 1 features a precision-engineered tip for optimal fit in Phillips screws. Designed with a comfortable grip, it is ideal for professional and DIY applications. Lightweight and durable, it's perfect for assembling furniture or fixing household appliances.
Length 322mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Dim (L x W) 322 mm x 105 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Size PH 1
Weight 0.08kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot