Bahco BE-8600S Ergo™ PH 0 Insulated Screwdriver 1000V ISO/VDE Certified

MPN
BE-8600S
Brand
Bahco
EAN-13
7314150033126
Order Code
01-4429
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco BE-8600S Phillips screwdriver PH 0 is a precision tool crafted by Bahco, renowned for its ergonomic handle and durable design. Featuring a PH 0 tip, it is ideal for delicate electronics or small fasteners. This screwdriver is commonly used in professional and DIY settings for tasks requiring precision and accuracy.
Length 197mm
ESD Safe No
VDE/1000V Approved Yes
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Size PH 0
Weight 0.021kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot